GBPC35005/1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 86
Unit Price: 6,28000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 4,98000 €
Datasheet

Similar


onsemi
In Stock: 102
Unit Price: 5,15000 €
Datasheet

Similar


onsemi
In Stock: 12
Unit Price: 5,29000 €
Datasheet

Similar


onsemi
In Stock: 89
Unit Price: 5,96000 €
Datasheet

Similar


onsemi
In Stock: 145
Unit Price: 5,77000 €
Datasheet

Similar


onsemi
In Stock: 750
Unit Price: 6,20000 €
Datasheet

Similar


onsemi
In Stock: 44
Unit Price: 5,33000 €
Datasheet

Similar


SMC Diode Solutions
In Stock: 0
Unit Price: 2,03300 €
Datasheet

Similar


onsemi
In Stock: 53
Unit Price: 6,23000 €
Datasheet

Similar


onsemi
In Stock: 105
Unit Price: 6,43000 €
Datasheet

Similar


onsemi
In Stock: 458
Unit Price: 5,86000 €
Datasheet
Bridge Rectifier Single Phase Standard 50 V QC Terminal GBPC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBPC35005/1

DigiKey Part Number
GBPC35005/1GI-ND
Manufacturer
Manufacturer Product Number
GBPC35005/1
Description
BRIDGE RECT 1PHASE 50V 35A GBPC
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 50 V QC Terminal GBPC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tray
Part Status
Obsolete
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
50 V
Current - Average Rectified (Io)
35 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 17.5 A
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Operating Temperature
-
Mounting Type
QC Terminal
Package / Case
4-Square, GBPC
Supplier Device Package
GBPC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes