GBPC1202W-E4/51 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 93
Unit Price: 5,90000 €
Datasheet

Similar


onsemi
In Stock: 25
Unit Price: 5,62000 €
Datasheet

Similar


onsemi
In Stock: 132
Unit Price: 5,17000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 5,62000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 6,73000 €
Datasheet

Similar


onsemi
In Stock: 510
Unit Price: 6,13000 €
Datasheet

Similar


onsemi
In Stock: 1.095
Unit Price: 6,69000 €
Datasheet

Similar


onsemi
In Stock: 120
Unit Price: 5,79000 €
Datasheet

Similar


Diotec Semiconductor
In Stock: 51
Unit Price: 3,29000 €
Datasheet
Bridge Rectifier Single Phase Standard 200 V Through Hole GBPC-W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBPC1202W-E4/51

DigiKey Part Number
GBPC1202W-E4/51GI-ND
Manufacturer
Manufacturer Product Number
GBPC1202W-E4/51
Description
BRIDGE RECT 1P 200V 12A GBPC-W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 200 V Through Hole GBPC-W
Datasheet
 Datasheet
EDA/CAD Models
GBPC1202W-E4/51 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
200 V
Current - Average Rectified (Io)
12 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 6 A
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-Square, GBPC-W
Supplier Device Package
GBPC-W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,02000 €6,02 €
104,06500 €40,65 €
1002,95710 €295,71 €
5002,48530 €1.242,65 €
1.0002,46916 €2.469,16 €
Manufacturers Standard Package
Unit Price without VAT:6,02000 €
Unit Price with VAT:7,46480 €