Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

| FEP16CT/45 | |
|---|---|
| DigiKey Part Number | FEP16CT/45GI-ND | 
| Manufacturer | |
| Manufacturer Product Number | FEP16CT/45 | 
| Description | DIODE ARRAY GP 150V 16A TO-220-3 | 
| Customer Reference | |
| Detailed Description | Diode Array 1 Pair Common Cathode 150 V 16A Through Hole TO-220-3 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Vishay General Semiconductor - Diodes Division | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Diode Configuration | 1 Pair Common Cathode | |
| Technology | Standard | |
| Voltage - DC Reverse (Vr) (Max) | 150 V | |
| Current - Average Rectified (Io) (per Diode) | 16A | |
| Voltage - Forward (Vf) (Max) @ If | 950 mV @ 8 A | |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
| Reverse Recovery Time (trr) | 35 ns | |
| Current - Reverse Leakage @ Vr | 10 µA @ 150 V | |
| Operating Temperature - Junction | -55°C ~ 150°C | |
| Mounting Type | Through Hole | |
| Package / Case | TO-220-3 | |
| Supplier Device Package | TO-220-3 | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece