Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DZ23C5V6-E3-08 | |
|---|---|
DigiKey Part Number | DZ23C5V6-E3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ23C5V6-E3-08 |
Description | DIODE ZENER ARRAY 5.6V SOT-23-3 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Cathode 5.6 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Configuration | 1 Pair Common Cathode | |
Voltage - Zener (Nom) (Vz) | 5.6 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 1 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,07450 € | 1.117,50 € |
| 30.000 | 0,06884 € | 2.065,20 € |
| 45.000 | 0,06596 € | 2.968,20 € |
| 75.000 | 0,06272 € | 4.704,00 € |
| 105.000 | 0,06272 € | 6.585,60 € |
| Unit Price without VAT: | 0,07450 € |
|---|---|
| Unit Price with VAT: | 0,09238 € |


