Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DZ23C4V7-G3-18 | |
|---|---|
DigiKey Part Number | DZ23C4V7-G3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DZ23C4V7-G3-18 |
Description | DIODE ZENER ARRAY 4.7V SOT-23-3 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Cathode 4.7 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Configuration | 1 Pair Common Cathode | |
Voltage - Zener (Nom) (Vz) | 4.7 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 78 Ohms | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05429 € | 542,90 € |
| 20.000 | 0,04963 € | 992,60 € |
| 30.000 | 0,04725 € | 1.417,50 € |
| 50.000 | 0,04458 € | 2.229,00 € |
| 70.000 | 0,04300 € | 3.010,00 € |
| 100.000 | 0,04146 € | 4.146,00 € |
| Unit Price without VAT: | 0,05429 € |
|---|---|
| Unit Price with VAT: | 0,06732 € |


