DZ23C2V7-E3-08 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,07841 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,05215 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,05501 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,09682 €
Datasheet

Similar


Diodes Incorporated
In Stock: 5.083
Unit Price: 0,22000 €
Datasheet
Zener Diode Array 1 Pair Common Cathode 2.7 V 300 mW ±5% SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DZ23C2V7-E3-08

DigiKey Part Number
DZ23C2V7-E3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DZ23C2V7-E3-08
Description
DIODE ZENER ARRAY 2.7V SOT-23-3
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Cathode 2.7 V 300 mW ±5% SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Configuration
1 Pair Common Cathode
Voltage - Zener (Nom) (Vz)
2.7 V
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
83 Ohms
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,07461 €1.119,15 €
30.0000,06894 €2.068,20 €
45.0000,06606 €2.972,70 €
75.0000,06282 €4.711,50 €
Manufacturers Standard Package
Unit Price without VAT:0,07461 €
Unit Price with VAT:0,09252 €