
DRV5056A4EDBZRQ1 | |
|---|---|
DigiKey Part Number | 296-DRV5056A4EDBZRQ1TR-ND - Tape & Reel (TR) 296-DRV5056A4EDBZRQ1CT-ND - Cut Tape (CT) 296-DRV5056A4EDBZRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV5056A4EDBZRQ1 |
Description | SEN HALL EFFT ANLG VOLT SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DRV5056A4EDBZRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | 158mT | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Current - Supply (Max) | 10mA | |
Current - Output (Max) | 1mA | |
Resolution | - | |
Bandwidth | 20kHz | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | Temperature Compensated | |
Supplier Device Package | SOT-23-3 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 5 | 0,66800 € | 3,34 € |
| 10 | 0,63300 € | 6,33 € |
| 25 | 0,59280 € | 14,82 € |
| 50 | 0,56480 € | 28,24 € |
| 100 | 0,53930 € | 53,93 € |
| 500 | 0,48816 € | 244,08 € |
| 1.000 | 0,46916 € | 469,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,44223 € | 1.326,69 € |
| 6.000 | 0,42705 € | 2.562,30 € |
| 9.000 | 0,41877 € | 3.768,93 € |
| 15.000 | 0,40891 € | 6.133,65 € |
| 21.000 | 0,40275 € | 8.457,75 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,94240 € |



