Zener Diode 27 V 1.3 W ±7% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX85C27-TAP

DigiKey Part Number
BZX85C27-TAPCT-ND - Cut Tape (CT)
BZX85C27-TAPTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZX85C27-TAP
Description
DIODE ZENER 27V 1.3W DO204AL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Zener Diode 27 V 1.3 W ±7% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
BZX85C27-TAP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±7%
Power - Max
1.3 W
Impedance (Max) (Zzt)
30 Ohms
Current - Reverse Leakage @ Vr
500 µA @ 20 V
Operating Temperature
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.825
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,17000 €0,17 €
1.0000,16795 €167,95 €
2.0000,15196 €303,92 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5.0000,10844 €542,20 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,21080 €