
BZX84C68-E3-08 | |
|---|---|
DigiKey Part Number | 112-BZX84C68-E3-08TR-ND - Tape & Reel (TR) 112-BZX84C68-E3-08CT-ND - Cut Tape (CT) 112-BZX84C68-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C68-E3-08 |
Description | DIODE ZENER 68V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 68 V 300 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 240 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 47.6 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07779 € | 233,37 € |
| 6.000 | 0,07035 € | 422,10 € |
| 9.000 | 0,06655 € | 598,95 € |
| 15.000 | 0,06228 € | 934,20 € |
| 21.000 | 0,05975 € | 1.254,75 € |
| 30.000 | 0,05729 € | 1.718,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,22200 € | 2,22 € |
| 100 | 0,14000 € | 14,00 € |
| 500 | 0,10414 € | 52,07 € |
| 1.000 | 0,09255 € | 92,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,07900 € | 0,79 € |
| 100 | 0,07230 € | 7,23 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13640 € |

