
VLMY1301-GS08 | |
|---|---|
DigiKey Part Number | 751-VLMY1301-GS08TR-ND - Tape & Reel (TR) 751-VLMY1301-GS08CT-ND - Cut Tape (CT) 751-VLMY1301-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMY1301-GS08 |
Description | LED YELLOW 0603 SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Yellow 591nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 588nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,14600 € | 1,46 € |
| 100 | 0,10220 € | 10,22 € |
| 500 | 0,08214 € | 41,07 € |
| 1.000 | 0,07547 € | 75,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06687 € | 200,61 € |
| 6.000 | 0,06247 € | 374,82 € |
| 9.000 | 0,06021 € | 541,89 € |
| 15.000 | 0,05765 € | 864,75 € |
| 21.000 | 0,05613 € | 1.178,73 € |
| 30.000 | 0,05464 € | 1.639,20 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,27280 € |

