BZX384C68-G3-08 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,05778 €

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,06088 €

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,05170 €

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,05453 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 14.380
Unit Price: 0,12000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,05560 €

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,05560 €

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


NextGen Components
In Stock: 3.000.000
Unit Price: 0,06696 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 50
Unit Price: 0,15000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,14000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2.112
Unit Price: 0,17000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 16
Unit Price: 0,13000 €
Datasheet
Zener Diode 68 V 200 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX384C68-G3-08

DigiKey Part Number
BZX384C68-G3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX384C68-G3-08
Description
DIODE ZENER 68V 200MW SOD323
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 68 V 200 mW ±5% Surface Mount SOD-323
EDA/CAD Models
BZX384C68-G3-08 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
240 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 47.6 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,05272 €790,80 €
30.0000,04842 €1.452,60 €
45.0000,04623 €2.080,35 €
75.0000,04377 €3.282,75 €
105.0000,04231 €4.442,55 €
150.0000,04142 €6.213,00 €
Manufacturers Standard Package
Unit Price without VAT:0,05272 €
Unit Price with VAT:0,06537 €