BZX384C36-HE3-08 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,05419 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.870
Unit Price: 0,09000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2.710
Unit Price: 0,11000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 4.075
Unit Price: 0,23000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,20000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2.495
Unit Price: 0,11000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,13000 €
Datasheet
Zener Diode 36 V 200 mW ±5% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX384C36-HE3-08

DigiKey Part Number
112-BZX384C36-HE3-08TR-ND - Tape & Reel (TR)
112-BZX384C36-HE3-08CT-ND - Cut Tape (CT)
112-BZX384C36-HE3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX384C36-HE3-08
Description
DIODE ZENER 36V 200MW SOD323
Customer Reference
Detailed Description
Zener Diode 36 V 200 mW ±5% Surface Mount SOD-323
EDA/CAD Models
BZX384C36-HE3-08 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
200 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 25.2 V
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types