Direct
Direct
Direct
Similar
Similar
Similar

BZW04-28-E3/73 | |
|---|---|
DigiKey Part Number | BZW04-28-E3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZW04-28-E3/73 |
Description | TVS DIODE 28.2VWM 45.7V DO204AL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 45.7V Clamp 8.8A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28.2V | |
Voltage - Breakdown (Min) | 31.4V | |
Voltage - Clamping (Max) @ Ipp | 45.7V | |
Current - Peak Pulse (10/1000µs) | 8.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24552 € | 736,56 € |
| 6.000 | 0,22685 € | 1.361,10 € |
| 9.000 | 0,21734 € | 1.956,06 € |
| 15.000 | 0,20666 € | 3.099,90 € |
| 21.000 | 0,20654 € | 4.337,34 € |
| Unit Price without VAT: | 0,24552 € |
|---|---|
| Unit Price with VAT: | 0,30444 € |






