BZW04-23HE3/54 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,14166 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,10425 €
Datasheet

Similar


STMicroelectronics
In Stock: 8.512
Unit Price: 0,81000 €
Datasheet
37.5V Clamp 10.7A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZW04-23HE3/54

DigiKey Part Number
BZW04-23HE3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZW04-23HE3/54
Description
TVS DIODE 23.1VWM 37.5V DO204AL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
37.5V Clamp 10.7A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
23.1V
Voltage - Breakdown (Min)
25.7V
Voltage - Clamping (Max) @ Ipp
37.5V
Current - Peak Pulse (10/1000µs)
10.7A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.5000,24802 €1.364,11 €
11.0000,23096 €2.540,56 €
16.5000,22677 €3.741,70 €
Manufacturers Standard Package
Unit Price without VAT:0,24802 €
Unit Price with VAT:0,30754 €