384V Clamp 1.1A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZW04-239-E3/54

DigiKey Part Number
BZW04-239-E3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZW04-239-E3/54
Description
TVS DIODE 239VWM 384VC DO204AL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
384V Clamp 1.1A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
239V
Voltage - Breakdown (Min)
266V
Voltage - Clamping (Max) @ Ipp
384V
Current - Peak Pulse (10/1000µs)
1.1A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.5000,26912 €1.480,16 €
11.0000,25095 €2.760,45 €
16.5000,24947 €4.116,26 €
Manufacturers Standard Package
Unit Price without VAT:0,26912 €
Unit Price with VAT:0,33371 €