Similar
Similar
Similar

BZW04-20-E3/54 | |
|---|---|
DigiKey Part Number | BZW04-20-E3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZW04-20-E3/54 |
Description | TVS DIODE 20.5VWM 33.2V DO204AL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33.2V Clamp 12A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20.5V | |
Voltage - Breakdown (Min) | 22.8V | |
Voltage - Clamping (Max) @ Ipp | 33.2V | |
Current - Peak Pulse (10/1000µs) | 12A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.500 | 0,18940 € | 1.041,70 € |
| 11.000 | 0,17557 € | 1.931,27 € |
| 16.500 | 0,16853 € | 2.780,75 € |
| 27.500 | 0,16513 € | 4.541,07 € |
| Unit Price without VAT: | 0,18940 € |
|---|---|
| Unit Price with VAT: | 0,23486 € |




