
BZT55B2V7-GS08 | |
|---|---|
DigiKey Part Number | 112-BZT55B2V7-GS08TR-ND - Tape & Reel (TR) 112-BZT55B2V7-GS08CT-ND - Cut Tape (CT) 112-BZT55B2V7-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT55B2V7-GS08 |
Description | DIODE ZENER 2.7V 500MW SOD80 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 500 mW ±2% Surface Mount SOD-80 QuadroMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 85 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-80 QuadroMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13600 € | 1,36 € |
| 100 | 0,08520 € | 8,52 € |
| 500 | 0,06368 € | 31,84 € |
| 1.000 | 0,06282 € | 62,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,06346 € | 158,65 € |
| 5.000 | 0,05712 € | 285,60 € |
| 7.500 | 0,05389 € | 404,18 € |
| 12.500 | 0,03873 € | 484,12 € |
| 125.000 | 0,03858 € | 4.822,50 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,27280 € |

