BZT55A18-GS08 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 11.947
Unit Price: 0,15000 €
Datasheet
Zener Diode 18 V 500 mW ±1% Surface Mount SOD-80 QuadroMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT55A18-GS08

DigiKey Part Number
BZT55A18-GS08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZT55A18-GS08
Description
DIODE ZENER 18V 500MW SOD80
Customer Reference
Detailed Description
Zener Diode 18 V 500 mW ±1% Surface Mount SOD-80 QuadroMELF
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±1%
Power - Max
500 mW
Impedance (Max) (Zzt)
50 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 13 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-80 QuadroMELF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types