Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar



BZT52B62-E3-18 | |
|---|---|
DigiKey Part Number | BZT52B62-E3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52B62-E3-18 |
Description | DIODE ZENER 62V 410MW SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 62 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 150 Ohms | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06757 € | 675,70 € |
| 20.000 | 0,06200 € | 1.240,00 € |
| 30.000 | 0,05917 € | 1.775,10 € |
| 50.000 | 0,05598 € | 2.799,00 € |
| 70.000 | 0,05409 € | 3.786,30 € |
| 100.000 | 0,05250 € | 5.250,00 € |
| Unit Price without VAT: | 0,06757 € |
|---|---|
| Unit Price with VAT: | 0,08379 € |




