
BZX384C20-HE3-08 | |
|---|---|
DigiKey Part Number | 112-BZX384C20-HE3-08TR-ND - Tape & Reel (TR) 112-BZX384C20-HE3-08CT-ND - Cut Tape (CT) 112-BZX384C20-HE3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384C20-HE3-08 |
Description | DIODE ZENER 20V 200MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 20 V 200 mW ±5% Surface Mount SOD-323 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 14 V | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03764 € | 112,92 € |
| 6.000 | 0,03366 € | 201,96 € |
| 9.000 | 0,03163 € | 284,67 € |
| 15.000 | 0,02400 € | 360,00 € |
| Unit Price without VAT: | 0,03764 € |
|---|---|
| Unit Price with VAT: | 0,04667 € |

