2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZM55C75-TR3

DigiKey Part Number
BZM55C75-TR3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZM55C75-TR3
Description
DIODE ZENER 75V 500MW MICROMELF
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 75 V 500 mW Surface Mount MicroMELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
500 mW
Impedance (Max) (Zzt)
1500 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 56 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
MicroMELF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03310 €331,00 €
20.0000,03000 €600,00 €
30.0000,02841 €852,30 €
50.0000,02663 €1.331,50 €
70.0000,02558 €1.790,60 €
100.0000,02456 €2.456,00 €
250.0000,02231 €5.577,50 €
Manufacturers Standard Package
Unit Price without VAT:0,03310 €
Unit Price with VAT:0,04104 €