
BZM55B5V6-TR3 | |
|---|---|
DigiKey Part Number | BZM55B5V6-TR3GITR-ND - Tape & Reel (TR) BZM55B5V6-TR3GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZM55B5V6-TR3 |
Description | DIODE ZENER 5.6V 500MW MICROMELF |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 500 mW Surface Mount MicroMELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 450 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | MicroMELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,18400 € | 1,84 € |
| 100 | 0,11520 € | 11,52 € |
| 500 | 0,08542 € | 42,71 € |
| 1.000 | 0,07577 € | 75,77 € |
| 2.000 | 0,06764 € | 135,28 € |
| 5.000 | 0,05881 € | 294,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05334 € | 533,40 € |
| 20.000 | 0,04875 € | 975,00 € |
| 30.000 | 0,04640 € | 1.392,00 € |
| 50.000 | 0,04377 € | 2.188,50 € |
| 70.000 | 0,04221 € | 2.954,70 € |
| 100.000 | 0,04069 € | 4.069,00 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,37200 € |

