
BZG05C47-M3-08 | |
|---|---|
DigiKey Part Number | BZG05C47-M3-08GITR-ND - Tape & Reel (TR) BZG05C47-M3-08GICT-ND - Cut Tape (CT) BZG05C47-M3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZG05C47-M3-08 |
Description | DIODE ZENER 47V 1.25W DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 1.25 W ±6.38% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.38% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 36 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,22500 € | 2,25 € |
| 100 | 0,16430 € | 16,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,18815 € | 282,23 € |
| 3.000 | 0,17148 € | 514,44 € |
| 4.500 | 0,16298 € | 733,41 € |
| 7.500 | 0,13425 € | 1.006,88 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,31000 € |

