
BZG05C100-HM3-08 | |
|---|---|
DigiKey Part Number | BZG05C100-HM3-08GITR-ND - Tape & Reel (TR) BZG05C100-HM3-08GICT-ND - Cut Tape (CT) BZG05C100-HM3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZG05C100-HM3-08 |
Description | DIODE ZENER 100V 1.25W DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 100 V 1.25 W ±5.5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | BZG05C100-HM3-08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.5% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 350 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 75 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 100 | 0,30700 € | 30,70 € |
| 500 | 0,23542 € | 117,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,20057 € | 300,86 € |
| 3.000 | 0,18301 € | 549,03 € |
| 4.500 | 0,17405 € | 783,23 € |
| 7.500 | 0,14523 € | 1.089,22 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,43400 € |

