New at DigiKey
Image for BZG04-8V2-HM3_A-18 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZG04-8V2-HM3_A-18

DigiKey Part Number
112-BZG04-8V2-HM3_A-18TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZG04-8V2-HM3_A-18
Description
DIODE ZENER 10V 1.25W DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
14.8V Clamp 20.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8.2V (Max)
Voltage - Breakdown (Min)
9.4V
Voltage - Clamping (Max) @ Ipp
14.8V
Current - Peak Pulse (10/1000µs)
20.3A
Power - Peak Pulse
300W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
1200pF @ 1MHz
Operating Temperature
150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,94000 €0,94 €
20,81500 €1,63 €
30,74667 €2,24 €
50,67200 €3,36 €
70,63000 €4,41 €
100,58600 €5,86 €
250,49240 €12,31 €
500,43360 €21,68 €
1000,38420 €38,42 €
Manufacturers Standard Package
Unit Price without VAT:0,94000 €
Unit Price with VAT:1,16560 €