Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| BZG03B27-HM3-08 | |
|---|---|
| DigiKey Part Number | BZG03B27-HM3-08-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | BZG03B27-HM3-08 | 
| Description | DIODE ZENER 27V 1.25W DO214AC | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | Zener Diode 27 V 1.25 W ±2% Surface Mount DO-214AC (SMA) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Voltage - Zener (Nom) (Vz) | ||
| Tolerance | ±2% | |
| Power - Max | 1.25 W | |
| Impedance (Max) (Zzt) | 15 Ohms | |
| Current - Reverse Leakage @ Vr | 1 µA @ 20 V | |
| Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 500 mA | |
| Operating Temperature | 150°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | DO-214AC (SMA) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 6.000 | 0,17281 € | 1.036,86 € | 
| 12.000 | 0,16013 € | 1.921,56 € | 
| 18.000 | 0,15368 € | 2.766,24 € | 
| 30.000 | 0,15003 € | 4.500,90 € | 
| Unit Price without VAT: | 0,17281 € | 
|---|---|
| Unit Price with VAT: | 0,21428 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece