
BZG03B10-M3-08 | |
|---|---|
DigiKey Part Number | 112-BZG03B10-M3-08TR-ND - Tape & Reel (TR) 112-BZG03B10-M3-08CT-ND - Cut Tape (CT) 112-BZG03B10-M3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZG03B10-M3-08 |
Description | DIODE ZENER 10V 1.25W DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 1.25 W ±2% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 4 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 7.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 500 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,65300 € | 6,53 € |
| 100 | 0,43000 € | 43,00 € |
| 500 | 0,33402 € | 167,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,28737 € | 431,06 € |
| 3.000 | 0,26387 € | 791,61 € |
| 4.500 | 0,25190 € | 1.133,55 € |
| 7.500 | 0,22505 € | 1.687,88 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,28960 € |

