Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZG03B10-HM3_A-08 | |
|---|---|
DigiKey Part Number | 112-BZG03B10-HM3_A-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG03B10-HM3_A-08 |
Description | DIODE ZENER 10V 1.25W DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 1.25 W ±2% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 4 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 7.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 500 mA | |
Operating Temperature | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 2 | 0,81500 € | 1,63 € |
| 3 | 0,74667 € | 2,24 € |
| 5 | 0,67200 € | 3,36 € |
| 7 | 0,63000 € | 4,41 € |
| 10 | 0,58700 € | 5,87 € |
| 25 | 0,49280 € | 12,32 € |
| 50 | 0,43380 € | 21,69 € |
| 100 | 0,38430 € | 38,43 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,16560 € |

