Similar



BZD27C8V2P-M3-18 | |
|---|---|
DigiKey Part Number | BZD27C8V2P-M3-18GITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZD27C8V2P-M3-18 |
Description | DIODE ZENER 8.2V 800MW DO219AB |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 800 mW Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 800 mW | |
Impedance (Max) (Zzt) | 2 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 3 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,10542 € | 5.271,00 € |
| Unit Price without VAT: | 0,10542 € |
|---|---|
| Unit Price with VAT: | 0,13072 € |


