Zener Diode 8.2 V 800 mW Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 8.2 V 800 mW Surface Mount DO-219AB (SMF)
DO-219AB SFM

BZD27C8V2P-M3-08

DigiKey Part Number
BZD27C8V2P-M3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZD27C8V2P-M3-08
Description
DIODE ZENER 8.2V 800MW DO219AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode 8.2 V 800 mW Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
800 mW
Impedance (Max) (Zzt)
2 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 3 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-219AB (SMF)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.0000,10766 €3.229,80 €
60.0000,10542 €6.325,20 €
Manufacturers Standard Package
Unit Price without VAT:0,10766 €
Unit Price with VAT:0,13350 €