Zener Diode 30 V 800 mW Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 30 V 800 mW Surface Mount DO-219AB (SMF)
DO-219AB SFM

BZD27C30P-HE3-08

DigiKey Part Number
BZD27C30P-HE3-08GITR-ND - Tape & Reel (TR)
BZD27C30P-HE3-08GICT-ND - Cut Tape (CT)
BZD27C30P-HE3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZD27C30P-HE3-08
Description
DIODE ZENER 30V 800MW DO219AB
Customer Reference
Detailed Description
Zener Diode 30 V 800 mW Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
800 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 22 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-219AB (SMF)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.039
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,36100 €3,61 €
1000,23150 €23,15 €
5000,17564 €87,82 €
1.0000,15764 €157,64 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,13473 €404,19 €
6.0000,12319 €739,14 €
9.0000,11731 €1.055,79 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,73160 €