DO-219AB SFM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-219AB SFM
DO-219AB SFM

BZD27B8V2P-M3-08

DigiKey Part Number
BZD27B8V2P-M3-08GITR-ND - Tape & Reel (TR)
BZD27B8V2P-M3-08GICT-ND - Cut Tape (CT)
BZD27B8V2P-M3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZD27B8V2P-M3-08
Description
DIODE ZENER 8.2V 800MW DO219AB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Zener Diode 8.2 V 800 mW Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
800 mW
Impedance (Max) (Zzt)
2 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 3 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-219AB (SMF)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26.610
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,24300 €2,43 €
1000,15330 €15,33 €
5000,11466 €57,33 €
1.0000,10217 €102,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,08630 €258,90 €
6.0000,07829 €469,74 €
9.0000,07421 €667,89 €
15.0000,06962 €1.044,30 €
21.0000,06690 €1.404,90 €
30.0000,06344 €1.903,20 €
75.0000,06217 €4.662,75 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,48360 €