


BZD27B8V2P-M3-08 | |
|---|---|
DigiKey Part Number | BZD27B8V2P-M3-08GITR-ND - Tape & Reel (TR) BZD27B8V2P-M3-08GICT-ND - Cut Tape (CT) BZD27B8V2P-M3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZD27B8V2P-M3-08 |
Description | DIODE ZENER 8.2V 800MW DO219AB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 800 mW Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 800 mW | |
Impedance (Max) (Zzt) | 2 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 3 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,24300 € | 2,43 € |
| 100 | 0,15330 € | 15,33 € |
| 500 | 0,11466 € | 57,33 € |
| 1.000 | 0,10217 € | 102,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08630 € | 258,90 € |
| 6.000 | 0,07829 € | 469,74 € |
| 9.000 | 0,07421 € | 667,89 € |
| 15.000 | 0,06962 € | 1.044,30 € |
| 21.000 | 0,06690 € | 1.404,90 € |
| 30.000 | 0,06344 € | 1.903,20 € |
| 75.000 | 0,06217 € | 4.662,75 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,48360 € |

