Parametric Equivalent

BYX10GP-E3/73 | |
|---|---|
DigiKey Part Number | BYX10GP-E3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BYX10GP-E3/73 |
Description | DIODE STD 1600V 360MA DO204AL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1600 V 360mA Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1600 V | |
Current - Average Rectified (Io) | 360mA | |
Voltage - Forward (Vf) (Max) @ If | 1.6 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 1 µA @ 1600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,22903 € | 2.061,27 € |
| Unit Price without VAT: | 0,22903 € |
|---|---|
| Unit Price with VAT: | 0,28400 € |




