Similar
Similar
Similar
Similar
Similar
Similar

BYV26EGP-E3/73 | |
|---|---|
DigiKey Part Number | BYV26EGP-E3/73GICT-ND - Cut Tape (CT) BYV26EGP-E3/73GITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BYV26EGP-E3/73 |
Description | DIODE AVALANCHE 1KV 1A DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 2.5 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,35337 € | 2.120,22 € |
| Unit Price without VAT: | 0,35337 € |
|---|---|
| Unit Price with VAT: | 0,43818 € |






