Image for BYG10KHE3_A/H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BYG10KHE3_A/H

DigiKey Part Number
112-BYG10KHE3_A/HTR-ND - Tape & Reel (TR)
112-BYG10KHE3_A/HCT-ND - Cut Tape (CT)
112-BYG10KHE3_A/HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BYG10KHE3_A/H
Description
DIODE AVAL 800V 1.5A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 800 V 1.5A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 1.5 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 µs
Current - Reverse Leakage @ Vr
1 µA @ 800 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.790
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,65000 €0,65 €
100,40200 €4,02 €
1000,25900 €25,90 €
5000,19738 €98,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.8000,16310 €293,58 €
3.6000,14863 €535,07 €
5.4000,14125 €762,75 €
9.0000,13296 €1.196,64 €
12.6000,12805 €1.613,43 €
18.0000,12328 €2.219,04 €
45.0000,11618 €5.228,10 €
Manufacturers Standard Package
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,80600 €