
ECS-80-18-4XDN | |
|---|---|
DigiKey Part Number | X1115-ND |
Manufacturer | |
Manufacturer Product Number | ECS-80-18-4XDN |
Description | CRYSTAL 8.0000MHZ 18PF TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 18pF 80 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-80-18-4XDN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.447" L x 0.183" W (11.35mm x 4.65mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,52600 € | 5,26 € |
| 25 | 0,49760 € | 12,44 € |
| 50 | 0,47700 € | 23,85 € |
| 200 | 0,43830 € | 87,66 € |
| 400 | 0,42018 € | 168,07 € |
| 600 | 0,40992 € | 245,95 € |
| 1.000 | 0,39734 € | 397,34 € |
| 2.600 | 0,34305 € | 891,93 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,75640 € |




