BYG10GHM3_A/I is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 5.157
Unit Price: 0,39000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 7.475
Unit Price: 0,37000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,10924 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,10713 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 12.600
Unit Price: 0,55000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,11066 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,11335 €
Datasheet
DO-214AC, SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BYG10GHM3_A/I

DigiKey Part Number
BYG10GHM3_A/I-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BYG10GHM3_A/I
Description
DIODE AVAL 400V 1.5A DO214AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 400 V 1.5A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
1.15 V @ 1.5 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 µs
Current - Reverse Leakage @ Vr
1 µA @ 400 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,11118 €1.667,70 €
Unit Price without VAT:0,11118 €
Unit Price with VAT:0,13786 €