Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BYG10GHM3_A/H | |
|---|---|
DigiKey Part Number  | BYG10GHM3_A/H-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | BYG10GHM3_A/H  | 
Description  | DIODE AVAL 400V 1.5A DO214AC  | 
Manufacturer Standard Lead Time  | 15 Weeks  | 
Customer Reference  | |
Detailed Description  | Diode 400 V 1.5A Surface Mount DO-214AC (SMA)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Technology  | ||
Voltage - DC Reverse (Vr) (Max)  | 400 V  | |
Current - Average Rectified (Io)  | 1.5A  | |
Voltage - Forward (Vf) (Max) @ If  | 1.15 V @ 1.5 A  | |
Speed  | Standard Recovery >500ns, > 200mA (Io)  | |
Reverse Recovery Time (trr)  | 4 µs  | |
Current - Reverse Leakage @ Vr  | 1 µA @ 400 V  | |
Capacitance @ Vr, F  | -  | |
Grade  | Automotive  | |
Qualification  | AEC-Q101  | |
Mounting Type  | ||
Package / Case  | ||
Supplier Device Package  | DO-214AC (SMA)  | |
Operating Temperature - Junction  | -55°C ~ 150°C  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 12.600 | 0,11335 € | 1.428,21 € | 
| Unit Price without VAT: | 0,11335 € | 
|---|---|
| Unit Price with VAT: | 0,14055 € | 


