
BYG10G-E3/TR3 | |
|---|---|
DigiKey Part Number | BYG10G-E3/TR3GITR-ND - Tape & Reel (TR) BYG10G-E3/TR3GICT-ND - Cut Tape (CT) BYG10G-E3/TR3GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BYG10G-E3/TR3 |
Description | DIODE AVAL 400V 1.5A DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1.5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 1.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 µs | |
Current - Reverse Leakage @ Vr | 1 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,26900 € | 2,69 € |
| 100 | 0,17540 € | 17,54 € |
| 500 | 0,13180 € | 65,90 € |
| 1.000 | 0,11426 € | 114,26 € |
| 2.000 | 0,09467 € | 189,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,06933 € | 519,98 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,45880 € |

