Diode Array 1 Pair Common Cathode 70 V 350mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV70-HE3_A-18

DigiKey Part Number
112-BAV70-HE3_A-18TR-ND - Tape & Reel (TR)
112-BAV70-HE3_A-18CT-ND - Cut Tape (CT)
112-BAV70-HE3_A-18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV70-HE3_A-18
Description
DIODE ARRAY GP 70V 350MA SOT23-3
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 70 V 350mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
70 V
Current - Average Rectified (Io) (per Diode)
350mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
6 ns
Current - Reverse Leakage @ Vr
100 nA @ 70 V
Operating Temperature - Junction
150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.733
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,07273 €727,30 €
20.0000,06673 €1.334,60 €
30.0000,06368 €1.910,40 €
50.0000,06025 €3.012,50 €
70.0000,05821 €4.074,70 €
100.0000,05624 €5.624,00 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,24400 €2,44 €
1000,15350 €15,35 €
5000,11460 €57,30 €
1.0000,10199 €101,99 €
2.0000,09137 €182,74 €
5.0000,07985 €399,25 €
Digi-Reel®
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,22500 €2,25 €
1000,14220 €14,22 €
5000,10612 €53,06 €
1.0000,09443 €94,43 €
2.0000,08460 €169,20 €
5.0000,07394 €369,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,45880 €