Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

| AZ23C30-G3-08 | |
|---|---|
| DigiKey Part Number | AZ23C30-G3-08-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | AZ23C30-G3-08 | 
| Description | DIODE ZENER ARRAY 30V SOT-23-3 | 
| Manufacturer Standard Lead Time | 19 Weeks | 
| Customer Reference | |
| Detailed Description | Zener Diode Array 1 Pair Common Anode 30 V 300 mW ±5% SOT-23-3 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Vishay General Semiconductor - Diodes Division | |
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Configuration | 1 Pair Common Anode | |
| Voltage - Zener (Nom) (Vz) | 30 V | |
| Tolerance | ±5% | |
| Power - Max | 300 mW | |
| Impedance (Max) (Zzt) | 80 Ohms | |
| Current - Reverse Leakage @ Vr | 100 nA @ 22.5 V | |
| Operating Temperature | -55°C ~ 150°C | |
| Mounting Type | Surface Mount | |
| Package / Case | TO-236-3, SC-59, SOT-23-3 | |
| Supplier Device Package | SOT-23-3 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 15.000 | 0,04508 € | 676,20 € | 
| 30.000 | 0,04130 € | 1.239,00 € | 
| 45.000 | 0,03937 € | 1.771,65 € | 
| 75.000 | 0,03720 € | 2.790,00 € | 
| 105.000 | 0,03592 € | 3.771,60 € | 
| 150.000 | 0,03467 € | 5.200,50 € | 
| Unit Price without VAT: | 0,04508 € | 
|---|---|
| Unit Price with VAT: | 0,05590 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Greece
Greece