Parametric Equivalent
Parametric Equivalent

AZ23C11-HE3_A-18 | |
|---|---|
DigiKey Part Number | 112-AZ23C11-HE3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AZ23C11-HE3_A-18 |
Description | DIODE ZENER ARRAY 11V SOT-23-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 11 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 11 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04883 € | 488,30 € |
| 20.000 | 0,04456 € | 891,20 € |
| 30.000 | 0,04238 € | 1.271,40 € |
| 50.000 | 0,03993 € | 1.996,50 € |
| 70.000 | 0,03848 € | 2.693,60 € |
| 100.000 | 0,03707 € | 3.707,00 € |
| Unit Price without VAT: | 0,04883 € |
|---|---|
| Unit Price with VAT: | 0,06055 € |



