Parametric Equivalent
Parametric Equivalent

AZ23B4V3-HE3_A-18 | |
|---|---|
DigiKey Part Number | 112-AZ23B4V3-HE3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AZ23B4V3-HE3_A-18 |
Description | DIODE ZENER ARRAY 4.3V SOT-23-3 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 4.3 V 300 mW ±2% SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 4.3 V | |
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 1 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07392 € | 739,20 € |
| 20.000 | 0,06794 € | 1.358,80 € |
| 30.000 | 0,06489 € | 1.946,70 € |
| 50.000 | 0,06147 € | 3.073,50 € |
| 70.000 | 0,05944 € | 4.160,80 € |
| 100.000 | 0,05852 € | 5.852,00 € |
| Unit Price without VAT: | 0,07392 € |
|---|---|
| Unit Price with VAT: | 0,09166 € |



