Parametric Equivalent
Parametric Equivalent

AZ23B47-HE3_A-18 | |
|---|---|
DigiKey Part Number | 112-AZ23B47-HE3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AZ23B47-HE3_A-18 |
Description | DIODE ZENER ARRAY 47V SOT-23-3 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 47 V 300 mW ±2% SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 47 V | |
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 170 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 32.9 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06734 € | 673,40 € |
| 20.000 | 0,06179 € | 1.235,80 € |
| 30.000 | 0,05896 € | 1.768,80 € |
| 50.000 | 0,05578 € | 2.789,00 € |
| 70.000 | 0,05390 € | 3.773,00 € |
| 100.000 | 0,05228 € | 5.228,00 € |
| Unit Price without VAT: | 0,06734 € |
|---|---|
| Unit Price with VAT: | 0,08350 € |



