Parametric Equivalent
Parametric Equivalent

AZ23B43-HE3_A-18 | |
|---|---|
DigiKey Part Number | 112-AZ23B43-HE3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AZ23B43-HE3_A-18 |
Description | DIODE ZENER ARRAY 43V SOT-23-3 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 43 V 300 mW ±2% SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 43 V | |
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 150 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 30.1 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06711 € | 671,10 € |
| 20.000 | 0,06158 € | 1.231,60 € |
| 30.000 | 0,05876 € | 1.762,80 € |
| 50.000 | 0,05559 € | 2.779,50 € |
| 70.000 | 0,05371 € | 3.759,70 € |
| 100.000 | 0,05207 € | 5.207,00 € |
| Unit Price without VAT: | 0,06711 € |
|---|---|
| Unit Price with VAT: | 0,08322 € |



