AZ23B10-E3-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,07493 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,05889 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,06204 €
Datasheet

Similar


Diodes Incorporated
In Stock: 5.687
Unit Price: 0,22000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.375
Unit Price: 0,28000 €
Datasheet
Zener Diode Array 1 Pair Common Anode 10 V 300 mW ±2% SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ23B10-E3-18

DigiKey Part Number
AZ23B10-E3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AZ23B10-E3-18
Description
DIODE ZENER ARRAY 10V SOT-23-3
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 10 V 300 mW ±2% SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Configuration
1 Pair Common Anode
Voltage - Zener (Nom) (Vz)
10 V
Tolerance
±2%
Power - Max
300 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 7.5 V
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,07874 €787,40 €
20.0000,07245 €1.449,00 €
30.0000,06924 €2.077,20 €
50.0000,06564 €3.282,00 €
70.0000,06351 €4.445,70 €
100.0000,06315 €6.315,00 €
Manufacturers Standard Package
Unit Price without VAT:0,07874 €
Unit Price with VAT:0,09764 €