



AU3PJ-M3/86A | |
|---|---|
DigiKey Part Number | AU3PJ-M3/86ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AU3PJ-M3/86A |
Description | DIODE AVALANCHE 600V 1.7A TO277A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1.7A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1.7A | |
Voltage - Forward (Vf) (Max) @ If | 1.9 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | 72pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,29526 € | 442,89 € |
| 3.000 | 0,28977 € | 869,31 € |
| 4.500 | 0,28934 € | 1.302,03 € |
| Unit Price without VAT: | 0,29526 € |
|---|---|
| Unit Price with VAT: | 0,36612 € |







