


AU1PDHM3/84A | |
|---|---|
DigiKey Part Number | 112-AU1PDHM3/84ATR-ND - Tape & Reel (TR) 112-AU1PDHM3/84ACT-ND - Cut Tape (CT) 112-AU1PDHM3/84ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AU1PDHM3/84A |
Description | DIODE AVALANCHE 200V 1A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | 11pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,54200 € | 5,42 € |
| 100 | 0,35370 € | 35,37 € |
| 500 | 0,27268 € | 136,34 € |
| 1.000 | 0,24659 € | 246,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21342 € | 640,26 € |
| 6.000 | 0,19672 € | 1.180,32 € |
| 9.000 | 0,18197 € | 1.637,73 € |
| 15.000 | 0,17864 € | 2.679,60 € |
| 21.000 | 0,17470 € | 3.668,70 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,07880 € |

