


AS1FGHM3/H | |
|---|---|
DigiKey Part Number | 112-AS1FGHM3/HTR-ND - Tape & Reel (TR) 112-AS1FGHM3/HCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AS1FGHM3/H |
Description | DIODE AVAL 400V 1.5A DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1.5A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 1.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.3 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 8.8pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,33000 € | 3,30 € |
| 100 | 0,21050 € | 21,05 € |
| 500 | 0,15922 € | 79,61 € |
| 1.000 | 0,14264 € | 142,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08866 € | 265,98 € |
| 75.000 | 0,08832 € | 6.624,00 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,40920 € |

